
4Mbit FRAM memory with a parallel interface, offering 55ns access time. This surface mount component operates at 3.3V with a voltage range of 2.7V to 3.6V. The 256K x 16 organization provides a 16-bit word size. Designed for a wide temperature range of -40°C to 85°C, this lead-free, RoHS compliant integrated circuit is supplied in a 44-pin TSOP-II package.
Sign in to ask questions about the Cypress FM22L16-55-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM22L16-55-TG technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM22L16-55-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
