
4Mb FRAM memory with a 55ns access time, featuring a parallel interface and 16-bit word size. This surface mountable component operates at 3.3V, with a supply voltage range of 2.7V to 3.6V, and is RoHS compliant. Designed for a temperature range of -40°C to 85°C, it is housed in an FBGA package and supplied in trays.
Sign in to ask questions about the Cypress FM22LD16-55-BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM22LD16-55-BG technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | FBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM22LD16-55-BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
