Cypress FM23MLD16-60-BG technical specifications.
| Access Time | 115ns |
| Access Time-Max | 60ns |
| Package/Case | FBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 512KX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 14mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM23MLD16-60-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.