IC FRAM 8MBIT 60NS 48FBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | FBGA |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 512KX16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FM23MLD16-60-BG |
| Supply Current | 14mA |
| Word Size | 16b |
| RoHS | Compliant |