NVRAM FRAM Serial 4K-Bit 5V 8-Pin SOIC
Cypress FM24C04A-S technical specifications.
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.