The FM24C04C-G is an industrial-grade SRAM IC from Cypress, featuring a 5V supply voltage and a maximum supply current of 0.4mA. It has a memory capacity of 512 words and operates within a temperature range of -40°C to 85°C. The device is available in a compact R-PDSO-G8 package with dual terminal positioning, making it suitable for a variety of applications.
Cypress FM24C04C-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0004 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | NON-VOLATILE SRAM |
| Standby Current-Max | 0.00001 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.