NVRAM Memory IC; Leaded Process Compatible: Yes; Peak Reflow Compatible (260 C): Yes; Reel Quantity: 100 RoHS...
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 1A |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |