
64Kb serial FRAM memory with 8-bit data bus width and 8KX8 organization. Features a 2-wire serial interface (I2C compatible) with a maximum frequency of 1MHz and an access time of 550ns. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This non-volatile FRAM memory is housed in an 8-pin SOIC surface mount package, supplied on tape and reel, and is RoHS compliant. Suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress FM24C64B-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24C64B-GTR technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 400uA |
| Supply Voltage-Nom | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C64B-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
