
The FM24CL04B-G is a 4Kb FRAM memory chip with a 2-wire I2C interface. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The chip is packaged in a SOIC package and is lead-free. It is also RoHS compliant and has a supply current of 300uA.
Sign in to ask questions about the Cypress FM24CL04B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL04B-G technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 4Kb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Supply Voltage-Nom | 5V |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL04B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
