
4Kb serial I2C FRAM memory, offering 512x8 organization and 8-bit data bus width. Features a 1MHz frequency and 550ns access time. Operates from a 2.7V to 3.65V supply voltage range, with a nominal 3V. Packaged in an 8-pin SOIC for surface mounting, this lead-free, RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress FM24CL04B-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL04B-GTR technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 4Kb |
| Memory Type | RAM, , FRAM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 300uA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL04B-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
