
The FM24CL16B-DG is a 16KB 2-Wire I2C FRAM memory with a density of 16Kb. It operates at a maximum supply voltage of 3.65V and a minimum supply voltage of 2.7V. The device is packaged in a DFN package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory size is 16KB with a word size of 8b and a number of words of 2000. The access time is a maximum of 550ns.
Sign in to ask questions about the Cypress FM24CL16B-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL16B-DG technical specifications.
| Access Time-Max | 550ns |
| Package/Case | DFN |
| Data Bus Width | 8b |
| Density | 16Kb |
| Height | 0.7mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 16KB |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Organization | 2KX8 |
| Package Quantity | 81 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL16B-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
