
16Kb Serial FRAM memory with I2C interface. Features 2.7V to 3.65V supply voltage, 8-bit data bus width, and 550ns maximum access time. Organized as 2K x 8, this surface mount component operates from -40°C to 85°C. RoHS compliant with 100uA supply current.
Sign in to ask questions about the Cypress FM24CL16B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL16B-G technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Power Supply | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL16B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
