
16Kbit FRAM memory with a 2-Wire serial interface, operating at 1MHz. Features 2.7V to 3.65V supply voltage and 550ns access time. Organized as 2K x 8, this non-volatile FRAM component is surface mountable in an 8-pin SOIC package. It is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Cypress FM24CL16B-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL16B-GTR technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 300uA |
| Supply Voltage-Nom | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL16B-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
