
64Kb FRAM memory with an 8KX8 organization, featuring a serial 2-wire interface. This surface mount component operates with a 3V/3.3V supply, offering a maximum access time of 550ns and an 8-bit data bus width. Designed for automotive applications, it boasts a wide operating temperature range from -40°C to 85°C and is both lead-free and RoHS compliant.
Sign in to ask questions about the Cypress FM24CL64B-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL64B-DG technical specifications.
| Access Time-Max | 550ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 8KX8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL64B-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
