
64Kb FRAM memory with a 2-Wire serial interface, offering 8K x 8 organization. Features a maximum access time of 550ns and operates from a 2.7V to 3.65V supply. This surface mount component is housed in an 8-pin SOIC package and is RoHS compliant. Ideal for applications requiring non-volatile RAM with low power consumption, drawing a maximum supply current of 100µA.
Sign in to ask questions about the Cypress FM24CL64B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL64B-G technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 64Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL64B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
