
64Kb Non-Volatile FRAM Memory Circuit, organized as 8K x 8 bits, featuring an 8-bit data bus width and a 550ns access time. This surface-mount component operates with a 3.3V supply voltage, supporting a frequency of 1MHz, and utilizes an I2C, Serial, 2-Wire interface. Packaged in an SOIC form factor, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Cypress FM24CL64B-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL64B-GA technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 1MHz |
| Height | 1.478mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Width | 3.987mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL64B-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
