
The FM24CL64B-GATR is a 64Kb non-volatile FRAM memory chip with an 8-bit data bus and a maximum operating frequency of 1MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The chip is packaged in a surface mount SOIC package and is RoHS compliant.
Sign in to ask questions about the Cypress FM24CL64B-GATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24CL64B-GATR technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24CL64B-GATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
