
256Kbit serial FRAM memory IC with I2C interface, operating at a nominal 3.3V supply voltage (2V to 3.6V range). Features an industrial temperature grade from -40°C to 85°C. Packaged in an 8-pin SOIC (R-PDSO-G8) with dual terminal positions, measuring 3.89mm width and 4.88mm length. Offers 32768 words of memory.
Sign in to ask questions about the Cypress FM24V02A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24V02A-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.89 |
| Length | 4.88 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM24V02A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.