32KX8 CMOS memory circuit featuring 32,768 words of storage. Operates with a supply voltage range of 2V to 3.6V, nominal at 3.3V. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with a width of 3.898mm and length of 4.889mm. Industrial temperature grade, supporting operation from -40°C to 85°C.
Sign in to ask questions about the Cypress FM24V02A-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24V02A-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.898 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM24V02A-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.