
1Mbit Serial FRAM memory with I2C interface, operating at 3.3V. Features a 2-wire serial communication protocol and is housed in an 8-pin SOIC package. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Supplied in tube packaging, it is a lead-free electronic component.
Sign in to ask questions about the Cypress FM24VN10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24VN10-G technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24VN10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.