
256Kb serial FRAM memory with I2C interface, offering 32K x 8 organization and 8-bit data bus width. Features a 550ns maximum access time and operates from 2.7V to 5.5V, with a nominal 3.3V supply. This surface-mount SOIC package is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress FM24W256-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM24W256-G technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Height | 1.478mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| Width | 3.987mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24W256-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
