Sign in to ask questions about the Cypress FM25040B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25040B-G technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25040B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
