Cypress FM25040B-GA technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25040B-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
