
4Kb Serial FRAM memory with SPI interface, offering 20ns maximum access time and 20MHz frequency. This non-volatile RAM features an 8-bit data bus width and 512x8 organization. Designed for surface mounting in an 8-pin SOIC package, it operates from a 4.5V to 5.5V supply range, with a nominal 5V. Suitable for automotive applications, it functions across -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Cypress FM25040B-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25040B-GTR technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25040B-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
