
64Kb serial FRAM memory with SPI interface, operating at 20MHz. Features a 5V supply voltage range of 4.5V to 5.5V and a 10ms access time. This non-volatile memory component is housed in an 8-pin SOIC surface-mount package, suitable for automotive applications with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress FM25640B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25640B-G technical specifications.
| Access Time | 10ms |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 194 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25640B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
