Cypress FM25640B-GA technical specifications.
| Package/Case | SOIC |
| Frequency | 4MHz |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, F-RAM™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25640B-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
