Sign in to ask questions about the Cypress FM25640B-GATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25640B-GATR technical specifications.
| Package/Case | SOIC |
| Frequency | 4MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, F-RAM™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25640B-GATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
