
16Kb serial FRAM memory with SPI interface, offering a 20ns maximum access time. Features an 8-bit data bus width and 2K x 8 organization. Designed for surface mount installation in an 8-pin SOIC package, operating from a 4.5V to 5.5V supply range. Suitable for automotive applications with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress FM25C160B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25C160B-G technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25C160B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
