
16Kb serial FRAM memory with SPI interface, offering 20ns access time. Features 8-bit data bus width and 2KX8 organization. Operates from 4.5V to 5.5V supply voltage, with a nominal 5V. Designed for surface mount installation in an 8-pin SOIC package, suitable for automotive applications with an operating temperature range of -40°C to 85°C. Packaged on tape and reel.
Sign in to ask questions about the Cypress FM25C160B-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25C160B-GTR technical specifications.
| Access Time | 1ms |
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25C160B-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
