Sign in to ask questions about the Cypress FM25CL64-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25CL64-G technical specifications.
| Package/Case | SOIC |
| Current Rating | 10mA |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25CL64-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.