-40C to +85C ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Cypress FM25CL64-GTR technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |