Cypress FM25CL64B-DGTR technical specifications.
| Access Time-Max | 20ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 8KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25CL64B-DGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.