
64Kb Serial FRAM memory with SPI interface, operating from 2.7V to 3.65V. Features a 3V power supply and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is housed in an 8-pin SOIC package and is supplied in a tube. It offers a low supply current of 250uA.
Sign in to ask questions about the Cypress FM25CL64B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25CL64B-G technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Memory Size | 64Kb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Power Supply | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25CL64B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
