
64Kb FRAM memory circuit featuring 8K x 8 organization and 8-bit data bus width. Offers 25ns maximum access time and operates via SPI serial interface. This surface mount component is housed in a SOIC package, supporting a 3V to 3.6V supply voltage range with a nominal 3.3V. Rated for operation from -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress FM25CL64B-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25CL64B-GA technical specifications.
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 16MHz |
| Height | 1.478mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.65V |
| Width | 3.987mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25CL64B-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
