Sign in to ask questions about the Cypress FM25CL64B-GATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25CL64B-GATR technical specifications.
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 16MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.65V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25CL64B-GATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
