
The FM25H20-G is a 2Mb non-volatile FRAM memory with an 8-bit data bus and a maximum operating frequency of 40MHz. It is available in a SOIC package and is suitable for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The FM25H20-G is RoHS compliant and lead free.
Sign in to ask questions about the Cypress FM25H20-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25H20-G technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 40MHz |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 256KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25H20-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.