The FM25L04-GTR is a 4KB SPI serial flash memory from Cypress, operating at 3.6V with a maximum temperature of 85°C. It features a 512 x 8 organization and is packaged in SOIC. The device is lead-free and RoHS compliant, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Cypress FM25L04-GTR technical specifications.
| Package/Case | SOIC |
| Frequency | 14MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |