
4Kb Serial SPI FRAM memory with 20ns access time, 8-bit data bus width, and 512x8 organization. Features a serial SPI interface and operates from 3V to 3.3V. Designed for surface mount installation, this component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Cypress FM25L04B-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25L04B-DG technical specifications.
| Access Time-Max | 20ns |
| Data Bus Width | 8b |
| Density | 4Kb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 512X8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L04B-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.