Sign in to ask questions about the Cypress FM25L04B-DGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25L04B-DGTR technical specifications.
| Access Time-Max | 20ns |
| Data Bus Width | 8b |
| Density | 4Kb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L04B-DGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
