
4Kbit FRAM memory with serial SPI interface, operating at 3V or 3.3V. Features a wide temperature range of -40°C to 85°C and a low supply current of 200µA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied in tubes.
Sign in to ask questions about the Cypress FM25L04B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25L04B-G technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply | 3V |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L04B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
