
4Kb Serial SPI FRAM memory with 20ns access time, operating at 20MHz. Features an 8-bit data bus and 512x8 organization, supporting 3V to 3.6V supply voltage. This non-volatile FRAM memory is housed in an 8-pin SOIC surface-mount package, supplied on tape and reel. It offers a 3mA supply current and operates within a -40°C to 85°C temperature range, meeting RoHS compliance.
Sign in to ask questions about the Cypress FM25L04B-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25L04B-GTR technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L04B-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
