Cypress FM25L16-DG technical specifications.
| Package/Case | DFN |
| Current Rating | 5.5mA |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L16-DG to view detailed technical specifications.
No datasheet is available for this part.