The FM25L16-G is a 16KB SPI memory device from Cypress, operating at 3.6V with a maximum frequency of 18MHz. It is packaged in a lead-free SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. This device is compliant with RoHS regulations and is available in rail or tube packaging.
Cypress FM25L16-G technical specifications.
| Package/Case | SOIC |
| Current Rating | 5.5mA |
| Frequency | 18MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L16-G to view detailed technical specifications.
No datasheet is available for this part.