Sign in to ask questions about the Cypress FM25L16B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25L16B-G technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Power Supply | 3V |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L16B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
