
16Kb serial FRAM memory with SPI interface, offering 20ns access time and 20MHz frequency. This non-volatile RAM features an 8-bit data bus width and 2KX8 organization. Designed for automotive applications, it operates from 2.7V to 3.6V, with a nominal supply voltage of 3.3V. The component is surface mountable in an 8-pin SOIC package, supplied on tape and reel, and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress FM25L16B-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25L16B-GTR technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , FRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L16B-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
