The FM25L256-G is a 256KB SPI memory device from Cypress, operating within a temperature range of -40°C to 85°C. It is packaged in the SOIC package and is lead free. This device supports SPI interface at a frequency of 20MHz. The memory size is 256KB, making it suitable for various applications. The FM25L256-G is RoHS compliant, adhering to environmental regulations.
Cypress FM25L256-G technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.