Cypress FM25L256-GC technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.