
The FM25V01-G is a 128Kb non-volatile FRAM IC from Cypress, featuring SPI and serial interfaces. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is packaged in a lead-free SOIC-8 package, compliant with RoHS regulations. It is available in quantities of 100, packaged in rail or tube formats.
Cypress FM25V01-G technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V01-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
