
The FM25V01-GTR is a 128Kb non-volatile FRAM memory device with an 8-bit serial interface. It operates at a frequency of 40MHz and has a maximum operating temperature of 85°C. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a minimum operating temperature of -40°C and a nominal supply voltage of 3.6V. The FM25V01-GTR is lead-free and suitable for surface mount applications.
Cypress FM25V01-GTR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 128Kb |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2V |
| Organization | 16KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V01-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
