128Kbit serial SPI FRAM memory circuit, operating from 2V to 3.6V with a nominal supply voltage of 3.3V. Features an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. This 8-terminal component is housed in an 8-pin SOIC package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Cypress FM25V01A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25V01A-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM25V01A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.